Filter Your Search
1 - 2 of 2 results
|
12167X778CECC
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 20000 Cycle(s) | 6PDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | Gold (Au) | SOLDER | 16 mm | 15.1 mm | 28.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
12167X778
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 20000 Cycle(s) | 0.01 mΩ | 6PDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | 4A@125VAC | 4A@28VDC | 4 A | (ON)-OFF-(ON) | 125 V | 1 GΩ | -40 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | CHROME | BRASS | 15/32-32 | DIALLYL PHTHALATE | BULK | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | NO | SOLDER | 0.618 inch | 16 mm | 15.1 mm | 28.1 mm | 0.409 inch | 0.161 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |