Part Details for 121A10029X by Conec Corporation
Overview of 121A10029X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121A10029X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC121A10029X
|
Heilind Electronics | 32 POS MALE R/A ROW A+B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC121A10029X
|
Interstate Connecting Components | 32 POS MALE R/A ROW A+B | 0 |
|
Buy Now | |
|
CDM Electronics | 32 POS MALE R/A ROW AWB Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5200 / $2.7900 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 91 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 121A10029X
121A10029X CAD Models
121A10029X Part Data Attributes:
|
121A10029X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
121A10029X
Conec Corporation
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.339 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 121A10029X
This table gives cross-reference parts and alternative options found for 121A10029X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121A10029X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121A10059X | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Conec Corporation | 121A10029X vs 121A10059X |
C3S22DS29D1 | Card Edge Connector, 22 Contact(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | 121A10029X vs C3S22DS29D1 |
9001-61321C | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 121A10029X vs 9001-61321C |
650978-9 | CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING | TE Connectivity | 121A10029X vs 650978-9 |
EMC15DRAS | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 121A10029X vs EMC15DRAS |
EYC15DRAS | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | 121A10029X vs EYC15DRAS |
5159-035-32-63-94-11 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Amphenol FCi | 121A10029X vs 5159-035-32-63-94-11 |
A-CM32ACT | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, | ASSMANN WSW components GmbH | 121A10029X vs A-CM32ACT |
A-C-M-32AC-T | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | ASSMANN WSW components GmbH | 121A10029X vs A-C-M-32AC-T |
121A20829X | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Conec Corporation | 121A10029X vs 121A20829X |