Part Details for 1300G5 by Anderson Power Products
Overview of 1300G5 by Anderson Power Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1300G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1209
|
Newark | Plug & Socket Connector, Plug, 1Pos, Product Range:Pp75 Powerpole Series, No. Of Contacts:1Contacts, Gender:Plug, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Colour:White Rohs Compliant: Yes |Anderson Power Products 1300G5 Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$70.2000 / $90.1800 | Buy Now |
DISTI #
879-1300G5
|
Mouser Electronics | Heavy Duty Power Connectors PP75 WHITE #6 AWG W/ 6 AWG 75A CONT RoHS: Compliant | 109 |
|
$2.8800 / $5.3200 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
73 In Stock 2984 On Order |
|
$2.9800 / $8.1200 | Buy Now |
DISTI #
1300G5
|
TME | APP Min Qty: 1 | 0 |
|
$5.7700 / $7.6000 | RFQ |
|
Master Electronics | Conn Power SKT 1Power POS ST Cable Mount 1 Terminal 1 Port RoHS: Compliant |
73 In Stock 2984 On Order |
|
$2.9800 / $8.1200 | Buy Now |
Part Details for 1300G5
1300G5 CAD Models
1300G5 Part Data Attributes:
|
1300G5
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1300G5
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1300G5
This table gives cross-reference parts and alternative options found for 1300G5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1300G5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1380G4 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1300G5 vs 1380G4 |
2300-101-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1300G5 vs 2300-101-222 |
1300G2 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1300G5 vs 1300G2 |
2300-001-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1300G5 vs 2300-001-216 |
1330 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1300G5 vs 1330 |
2300-001-222 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1300G5 vs 2300-001-222 |
2300-101-224 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1300G5 vs 2300-101-224 |
2300-301-216 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 1300G5 vs 2300-301-216 |
1395G6 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 1300G5 vs 1395G6 |
53884-2 | 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | TE Connectivity | 1300G5 vs 53884-2 |