-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J601-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3513 In Stock |
|
$3.4000 / $5.2900 | Buy Now |
DISTI #
530-135-3801-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC ST PLG .115" LEGS RoHS: Compliant | 186 |
|
$3.1800 / $5.3800 | Buy Now |
DISTI #
70090571
|
RS | MMCX Plug, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 135-3801-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3801-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3801-201
Cinch Connectivity Solutions
RF MMCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 135-3801-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3801-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3801-201 | RF MMCX Connector, Male, Board Mount, Solder Terminal, Receptacle | Johnson Components | 135-3801-201 vs 135-3801-201 |