-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1367073-2) 20 POS SMT CONN, SFP, 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4957
|
Newark | I/O Connectors Sfp 20P Smt Assy |Amp Te Connectivity 1367073-2 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Reel | 31470 |
|
$3.4300 | Buy Now |
DISTI #
67W0499
|
Newark | Socket, 20Way Smt, No. Of Contacts:20Contacts, Gender:Receptacle, Connector Type:Sfp, Contact Termination Type:Surface Mount, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 1367073-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2146 |
|
$4.6700 / $5.4100 | Buy Now |
DISTI #
A97431CT-ND
|
DigiKey | CONN SFP RCPT 20POS SLD R/A SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
721 In Stock |
|
$2.5622 / $4.2700 | Buy Now |
DISTI #
1367073-2
|
Avnet Americas | Conn SFP Receptacle 20 POS 0.8mm Solder RA SMD Reel - Tape and Reel (Alt: 1367073-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks, 3 Days Container: Reel | 33604617 Factory Stock |
|
$2.2677 / $2.7290 | Buy Now |
DISTI #
1367073-2
|
Avnet Americas | Conn SFP Receptacle 20 POS 0.8mm Solder RA SMD Reel - Tape and Reel (Alt: 1367073-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 3 Days Container: Reel | 4617 Factory Stock |
|
$2.3831 / $2.6905 | Buy Now |
DISTI #
571-13670732
|
Mouser Electronics | I/O Connectors SFP 20P SMT ASSY RoHS: Compliant | 3832 |
|
$2.5700 / $3.9800 | Buy Now |
|
Future Electronics | SFP 20 Position Surface Mount Pluggable Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 480 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
|
Future Electronics | SFP 20 Position Surface Mount Pluggable Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
DISTI #
AMP1367073-2
|
Heilind Electronics | 20 POS SMT CONN SFP 30AU | Americas - 0 in Stock |
|
$2.8262 / $2.8684 | Buy Now |
|
Onlinecomponents.com | 20 POS SMT CONN, SFP, 30AU RoHS: Compliant |
41485 In Stock 4617 Factory Stock |
|
$1.8300 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1367073-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1367073-2
TE Connectivity
(1367073-2) 20 POS SMT CONN, SFP, 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.213 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.441 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1367073-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1367073-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M60-7051005 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Harwin | 1367073-2 vs M60-7051005 |
1367073-2 | (1367073-2) 20 POS SMT CONN, SFP, 30AU | TE Connectivity | 1367073-2 vs 1367073-2 |
1658197-1 | (1658197-1) SFP, 20 POSN, 0.8MM PITCH, SUR | TE Connectivity | 1367073-2 vs 1658197-1 |