-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29824-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
13032 In Stock |
|
$2.8462 / $4.3800 | Buy Now |
DISTI #
1376020-1
|
Avnet Americas | Conn Power M 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: 1376020-1) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.4436 / $2.7589 | Buy Now |
DISTI #
74M9494
|
Avnet Americas | Conn Power M 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Tube - Bulk (Alt: 74M9494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 1026 Partner Stock |
|
$3.5600 / $4.7200 | Buy Now |
DISTI #
571-1376020-1
|
Mouser Electronics | Headers & Wire Housings D-2100 HDR R/A 12P KEY X RoHS: Compliant | 863 |
|
$2.6900 / $3.9200 | Buy Now |
DISTI #
70283823
|
RS | Dynamic 2000,Header, 12w 2row TAB 2.5mm Xkey D-2,Horizontal | TE Connectivity 1376020-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5200 / $4.4000 | RFQ |
|
Future Electronics | D-2000 Series 12 Position Detent Lock Male Plug - Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 26 Container: Tube | 0Tube |
|
$2.2700 / $2.5100 | Buy Now |
DISTI #
AMP1376020-1
|
Heilind Electronics | DYNAMIC D2100 HDR H ASSY 12P X | Americas - 0 in Stock |
|
$2.8979 / $2.9412 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 HDR H ASSY 12P X RoHS: Compliant |
2996 In Stock |
|
$2.5300 / $3.1900 | Buy Now |
|
Quest Components | 18 |
|
$4.5520 / $6.8280 | Buy Now | |
DISTI #
1376020-1
|
TTI | Headers & Wire Housings D-2100 HDR R/A 12P KEY X RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube |
Americas - 442 In Stock |
|
$2.3900 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376020-1
TE Connectivity
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.579 inch | |
Body Depth | 0.795 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.131 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1376020-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1376020-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2506E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM2506E |
HM2006E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM2006E |
HM9606E-M2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM9606E-M2 |
HM2306E-LP2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM2306E-LP2 |
HM4006E | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM4006E |
1376020-1 | (1376020-1) DYNAMIC D2100 HDR H ASSY 12P X | TE Connectivity | 1376020-1 vs 1376020-1 |
IP7-06-05.0-L-D-1-TR | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 1376020-1 vs IP7-06-05.0-L-D-1-TR |
HM25060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1376020-1 vs HM25060 |
HM4306V | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM4306V |
HM2306E-P2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1376020-1 vs HM2306E-P2 |