Part Details for 1376136-2 by TE Connectivity
Overview of 1376136-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1376136-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6973
|
Newark | Conn, Header, 6Pos, 2Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Dynamic D-2100D Series Rohs Compliant: Yes |Amp Te Connectivity 1376136-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $3.1000 | Buy Now |
DISTI #
A29857-ND
|
DigiKey | CONN HEADER R/A 6POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4197 In Stock |
|
$1.6738 / $2.0900 | Buy Now |
DISTI #
1376136-2
|
Avnet Americas | Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 1376136-2) RoHS: Compliant Min Qty: 1840 Package Multiple: 1840 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6604 / $1.8746 | Buy Now |
DISTI #
571-1376136-2
|
Mouser Electronics | Headers & Wire Housings D-2100 HDR R/A 6P KEY Y RoHS: Compliant | 0 |
|
$1.9200 / $1.9600 | Order Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 6 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1840 Package Multiple: 46 Container: Tube | 0Tube |
|
$1.5800 | Buy Now |
DISTI #
AMP1376136-2
|
Heilind Electronics | DYNAMIC D2100 HDR H ASSY | Americas - 0 in Stock |
|
$1.9691 / $1.9986 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 HDR H ASSY 6P Y RoHS: Compliant | 0 |
|
$1.6600 / $3.4800 | Buy Now |
DISTI #
1376136-2
|
TTI | Headers & Wire Housings D-2100 HDR R/A 6P KEY Y Min Qty: 1840 Package Multiple: 1840 Container: Tube | Americas - 0 |
|
$1.7100 / $1.8100 | Buy Now |
DISTI #
1376136-2
|
Avnet Americas | Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 1376136-2) RoHS: Compliant Min Qty: 1840 Package Multiple: 1840 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6604 / $1.8746 | Buy Now |
DISTI #
1376136-2
|
Avnet Americas | Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 1376136-2) RoHS: Compliant Min Qty: 1840 Package Multiple: 1840 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.6604 / $1.8746 | Buy Now |
Part Details for 1376136-2
1376136-2 CAD Models
1376136-2 Part Data Attributes
|
1376136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376136-2
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1376136-2
This table gives cross-reference parts and alternative options found for 1376136-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1376136-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827875-3 | (2-1827875-3) DYNAMIC 1200D HDR ASSY V 6P Y BLACK GOLD | TE Connectivity | 1376136-2 vs 2-1827875-3 |
IP56M0H00 | Rectangular Power Connector, 56 Contact(s), Male | Amphenol Positronic | 1376136-2 vs IP56M0H00 |