-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7283
|
Newark | Wtb Conn, Header, 6Pos, 2Row, 2.5Mm Rohs Compliant: Yes |Te Connectivity 2-1827875-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$2.4300 / $3.3600 | Buy Now |
DISTI #
21R8592
|
Newark | Dynamic 1200D Hdr Assy V 6P Y Black Gold |Te Connectivity 2-1827875-3 Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7700 | Buy Now |
DISTI #
A123217-ND
|
DigiKey | CONN HEADER VERT 6POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
853 In Stock |
|
$1.5081 / $2.6200 | Buy Now |
DISTI #
2-1827875-3
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-3) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Container: Bulk | 0 |
|
$1.4579 / $1.6460 | Buy Now |
DISTI #
571-2-1827875-3
|
Mouser Electronics | Headers & Wire Housings 1200D HDR V 6P Y AU RoHS: Compliant | 1605 |
|
$1.6800 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Container: Tube | 0Tube |
|
$1.3900 | Buy Now |
DISTI #
AMP2-1827875-3
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY V 6P Y | Americas - 0 in Stock |
|
$0.9960 / $1.0108 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.4600 / $4.0000 | Buy Now |
DISTI #
2-1827875-3
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-3) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Container: Bulk | 0 |
|
$1.4579 / $1.6460 | Buy Now |
DISTI #
2-1827875-3
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 2-1827875-3) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Container: Bulk | 0 |
|
$1.4579 / $1.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1827875-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1827875-3
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1827875-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1827875-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827875-3 | (2-1827875-3) DYNAMIC 1200D HDR ASSY V 6P Y BLACK GOLD | TE Connectivity | 2-1827875-3 vs 2-1827875-3 |
IP56M0H00 | Rectangular Power Connector, 56 Contact(s), Male | Amphenol Positronic | 2-1827875-3 vs IP56M0H00 |
1376136-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 2-1827875-3 vs 1376136-2 |