Part Details for 142-0693-001 by Johnson Components
Overview of 142-0693-001 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0693-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold Over Nickel RoHS: Compliant |
359 In Stock |
|
$4.2000 / $4.9600 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 26.5GHz 50Ohm Solder ST Cable Mount Gold Over Nickel RoHS: Compliant |
359 In Stock |
|
$4.2000 / $4.9600 | Buy Now |
Part Details for 142-0693-001
142-0693-001 CAD Models
142-0693-001 Part Data Attributes:
|
142-0693-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-0693-001
Johnson Components
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.35 |
Alternate Parts for 142-0693-001
This table gives cross-reference parts and alternative options found for 142-0693-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0693-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2004-7641-02 | RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack | MACOM | 142-0693-001 vs 2004-7641-02 |
142-0693-001 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | EF Johnson Technologies Inc | 142-0693-001 vs 142-0693-001 |