Part Details for 146-10J08L by Coilcraft Inc
Overview of 146-10J08L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 146-10J08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-146-10J08L
|
Mouser Electronics | Variable Inductors 146 Unicoil Tunable 21 mOhms 6.8 A RoHS: Compliant | 51 |
|
$1.8200 / $4.0000 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 124 |
|
$0.6200 / $3.5100 | Buy Now |
Part Details for 146-10J08L
146-10J08L CAD Models
146-10J08L Part Data Attributes
|
146-10J08L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
146-10J08L
Coilcraft Inc
Variable Inductor, 0.39uH Min, 0.54uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2727 | |
Construction | Unshielded | |
Core Material | CARBONYL | |
DC Resistance | 0.021 Ω | |
Inductance-Max (L) | 0.54 µH | |
Inductance-Min (L) | 0.39 µH | |
Inductance-Nom (L) | 0.465 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 6.81 mm | |
Package Style | Radial | |
Package Width | 6.81 mm | |
Quality Factor-Min (at L-nom) | 60 | |
Self Resonance Frequency | 290 MHz | |
Shape/Size Description | PCB MOUNT, HORIZONTAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |