Filter Your Search
1 - 1 of 1 results
|
146-10J08L
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 465 nH | 21 mΩ | NO | 40 MHz | 290 MHz | CARBONYL | 60 | 2727 | 540 nH | 390 nH | RF INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | Radial | PCB MOUNT, HORIZONTAL ADJUSTER | Tin/Silver (Sn/Ag) | RADIAL | WIRE | 510 µm | 3.5 mm | 11.43 mm | 6.81 mm | 6.81 mm | COILCRAFT INC | 2727 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |