Part Details for 147245-1 by TE Connectivity
Overview of 147245-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147245-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5969
|
Newark | 02 Mte Hdr Srst Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 147245-1 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
147245-1-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5040 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3595 | Buy Now |
DISTI #
147245-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 147245-1) RoHS: Not Compliant Min Qty: 5040 Package Multiple: 70 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3355 / $1.4627 | Buy Now |
DISTI #
571-147245-1
|
Mouser Electronics | Headers & Wire Housings 02 MTE HDR SRST LATCH W/HLDWN RoHS: Not Compliant | 0 |
|
$1.3900 | Order Now |
DISTI #
AMP147245-1
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.5587 | Buy Now |
|
Onlinecomponents.com | 02 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$1.3600 / $3.8200 | Buy Now |
DISTI #
147245-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 147245-1) RoHS: Not Compliant Min Qty: 5040 Package Multiple: 70 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$1.3355 / $1.4627 | Buy Now |
DISTI #
AMP147245-1
|
Interstate Connecting Components | 02 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$1.5587 | Buy Now |
DISTI #
3179647
|
Farnell | 02 MTE HDR SRST LATCH W/HLDWN RoHS: Not Compliant Min Qty: 5040 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.2468 | Buy Now |
|
Master Electronics | 02 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$1.3600 / $3.8200 | Buy Now |
Part Details for 147245-1
147245-1 CAD Models
147245-1 Part Data Attributes:
|
147245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147245-1
TE Connectivity
(147245-1) 02 MTE HDR SRST LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TUBE PACKAGING | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.537 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 400000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 147245-1
This table gives cross-reference parts and alternative options found for 147245-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147245-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147245-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 147245-1 vs 147245-1 |
5-147245-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 147245-1 vs 5-147245-1 |