-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2890
|
Newark | Power To The Board Rits Junction Box 2D 6P P/M |Amp Te Connectivity 1473571-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$3.3100 | Buy Now |
DISTI #
21R4053
|
Newark | Rits.junction Box 2D 6P P/M |Te Connectivity 1473571-6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9100 | Buy Now |
DISTI #
A29180-ND
|
DigiKey | CONN ADAPT RCPT/RCPT 6POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
798 In Stock |
|
$2.6113 / $4.0200 | Buy Now |
DISTI #
1473571-6
|
Avnet Americas | Conn Wire to Board F 6 POS 2mm ST Panel Mount - Bulk (Alt: 1473571-6) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
$2.1335 / $2.5674 | Buy Now |
DISTI #
571-1473571-6
|
Mouser Electronics | Power to the Board RITS JUNCTION BOX 2D 6P P/M RoHS: Compliant | 0 |
|
$2.6100 / $2.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$2.1300 | Buy Now |
DISTI #
AMP1473571-6
|
Heilind Electronics | RITS.JUNCTION BOX 2D 6P P/M | Americas - 573 in Stock |
|
$2.5906 / $2.6986 | Buy Now |
|
Onlinecomponents.com | RITS.JUNCTION BOX 2D 6P P/M RoHS: Compliant |
938 Partner Stock |
|
$2.1800 / $3.5200 | Buy Now |
DISTI #
65671884
|
Verical | Conn Wire to Board F 6 POS 2mm ST Panel Mount Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 838 |
|
$2.4000 / $2.5800 | Buy Now |
DISTI #
26092465
|
Verical | Conn Wire to Board F 6 POS 2mm ST Panel Mount Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 100 |
|
$2.4000 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473571-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473571-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.627 inch | |
Body Depth | 1.181 inch | |
Body Length | 0.779 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473571-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473571-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281784-6 | PLUG HE13 IDC 180 6 P AWG 26-24 | TE Connectivity | 1473571-6 vs 281784-6 |
5-103977-5 | (5-103977-5) 4X6 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1473571-6 vs 5-103977-5 |
171775-1 | AMP MODU 4 REC HSG | TE Connectivity | 1473571-6 vs 171775-1 |
5-103961-5 | (5-103961-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 1473571-6 vs 5-103961-5 |
281712-6 | PLUG HE13 IDC 90 6 P TUBE | TE Connectivity | 1473571-6 vs 281712-6 |
5-103956-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1473571-6 vs 5-103956-5 |
281787-6 | PLUG HE13 IDC 180 6 P AWG 28-26 | TE Connectivity | 1473571-6 vs 281787-6 |
925366-6 | MOD 4 REC.HSG 1X06P | TE Connectivity | 1473571-6 vs 925366-6 |
2321918-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 1473571-6 vs 2321918-6 |
215299-6 | 6P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1473571-6 vs 215299-6 |