-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-103956-5) 4X6 MTE RCPT SR LATCH .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0572
|
Newark | Idc Conn, Rcpt, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-103956-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
80Y4221
|
Newark | Headers&wire Housings Receptacle Assy 6P Rohs Compliant: Yes |Amp Te Connectivity 5-103956-5 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.5100 / $1.6500 | Buy Now |
DISTI #
40P9462
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-103956-5 Min Qty: 3024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
A34199-ND
|
DigiKey | CONN RCPT 6POS IDC 22-26AWG TIN Min Qty: 1 Lead time: 21 Weeks Container: Tube |
52 In Stock |
|
$1.6362 / $3.0300 | Buy Now |
DISTI #
5-103956-5
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip (Alt: 5-103956-5) RoHS: Compliant Min Qty: 3024 Package Multiple: 756 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.9371 / $1.0580 | Buy Now |
DISTI #
571-5-103956-5
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE ASSY 6P RoHS: Compliant | 2189 |
|
$1.0200 / $2.1900 | Buy Now |
|
Future Electronics | AMPMODU 6 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 36 Container: Tube | 0Tube |
|
$0.8900 / $1.0600 | Buy Now |
DISTI #
AMP5-103956-5
|
Heilind Electronics | 4X6 MTE RCPT SR LATCH .100CL | Americas - 0 in Stock |
|
$0.7955 / $1.1280 | Buy Now |
|
Onlinecomponents.com | 4X6 MTE RCPT SR LATCH .100CL RoHS: Compliant |
5830 In Stock |
|
$0.8210 / $1.5010 | Buy Now |
DISTI #
5-103956-5
|
TTI | Headers & Wire Housings RECEPTACLE ASSY 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 36 Container: Tube |
Americas - 1548 In Stock |
|
$0.8400 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-103956-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103956-5
TE Connectivity
(5-103956-5) 4X6 MTE RCPT SR LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.265 inch | |
Body Length | 2.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 267 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 5-103956-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-103956-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103956-5 vs 5-103961-5 |
1470222-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle | TE Connectivity | 5-103956-5 vs 1470222-6 |
5-1473571-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 5-103956-5 vs 5-1473571-6 |
281712-6 | PLUG HE13 IDC 90 6 P TUBE | TE Connectivity | 5-103956-5 vs 281712-6 |
5-103959-5 | (5-103959-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103956-5 vs 5-103959-5 |
1-103957-6 | (1-103957-6) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103956-5 vs 1-103957-6 |
5-103960-5 | (5-103960-5) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 5-103956-5 vs 5-103960-5 |
5-103976-5 | (5-103976-5) 4X6 MTE RCPT SR PLAIN .100CL | TE Connectivity | 5-103956-5 vs 5-103976-5 |
1473571-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 5-103956-5 vs 1473571-6 |
5-103969-5 | (5-103969-5) 4X6 MTE RCPT SR RIBBED .100CL | TE Connectivity | 5-103956-5 vs 5-103969-5 |