-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Fcc Retnn Dvc, Green Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1515 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15-25-4131
Molex
Buy Now
Datasheet
|
Compare Parts:
15-25-4131
Molex
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Fcc Retnn Dvc, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.365 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.5 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.100 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FCC RETNN DVC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 15-25-4131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-25-4131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50564-1068H | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 15-25-4131 vs 50564-1068H |
40-3230-915 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3230-915 |
40-3230-115 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3230-115 |
50564-3068E | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15-25-4131 vs 50564-3068E |
40-3232-915 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3232-915 |
50565-1068F | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 15-25-4131 vs 50565-1068F |
50564-3068E | Board Connector, 68 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 15-25-4131 vs 50564-3068E |
40-3231-115 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3231-115 |
40-3231-915 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3231-915 |
40-3232-115 | HEADER CONNECTOR,HYBRID,RECEPT,60+2 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 15-25-4131 vs 40-3232-115 |