-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546074-6) 6 POS 5.08MM TERMI-BLOK TOP WI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3033
|
Newark | Fixed Terminal Blocks 6 Pos 5.08Mm Termi-B |Amp Te Connectivity 1546074-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$4.2500 / $5.8200 | Buy Now |
DISTI #
A135084-ND
|
DigiKey | TERM BLOCK 6POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
354 In Stock |
|
$2.4501 / $3.7700 | Buy Now |
DISTI #
1546074-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1546074-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 100 Factory Stock |
|
$2.0017 / $2.4089 | Buy Now |
DISTI #
571-1546074-6
|
Mouser Electronics | Fixed Terminal Blocks 6 POS 5.08MM TERMI-B RoHS: Compliant | 157 |
|
$2.2400 / $3.7700 | Buy Now |
|
Future Electronics | Wire to Board 6 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.1700 / $2.3300 | Buy Now |
DISTI #
AMP1546074-6
|
Heilind Electronics | 6 POS 5.08MM TERMI-BLOK TOP WI | Americas - 0 in Stock |
|
$1.9257 / $2.5320 | Buy Now |
|
Onlinecomponents.com | 6 POS 5.08MM TERMI-BLOK TOP WI RoHS: Compliant |
2777 In Stock |
|
$2.3600 / $3.4600 | Buy Now |
DISTI #
51506812
|
Verical | Conn Eurostyle Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box Min Qty: 20 Package Multiple: 10 Date Code: 1436 | Americas - 2730 |
|
$2.9470 / $4.5828 | Buy Now |
DISTI #
73584866
|
Verical | Conn Eurostyle Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.6098 | Buy Now |
DISTI #
17165221
|
Verical | Conn Eurostyle Block F 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box Min Qty: 15 Package Multiple: 1 | Americas - 45 |
|
$4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546074-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546074-6
TE Connectivity
(1546074-6) 6 POS 5.08MM TERMI-BLOK TOP WI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6,UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546074-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546074-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546074-6 | (1546074-6) 6 POS 5.08MM TERMI-BLOK TOP WI | TE Connectivity | 1546074-6 vs 1546074-6 |
1546220-6 | 17.5A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546074-6 vs 1546220-6 |