-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1565081-1) GRACE INERTIA CONNECTOR 3.5 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4311
|
Newark | Grace Inertia Connector 3.5 2P |Te Connectivity 1565081-1 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
A112398-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8277 In Stock |
|
$0.1799 / $0.3300 | Buy Now |
DISTI #
1565081-1
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Loose Piece - Bag (Alt: 1565081-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 13 Weeks, 6 Days Container: Bag | 0 |
|
$0.1467 / $0.1606 | Buy Now |
|
Future Electronics | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.1570 | Buy Now |
|
Future Electronics | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.1570 | Buy Now |
DISTI #
AMP1565081-1
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3.5 2P | Americas - 0 in Stock |
|
$0.1593 / $0.1737 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
9603 In Stock |
|
$0.1720 / $0.1981 | Buy Now |
DISTI #
59186707
|
Verical | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Natural Bag Min Qty: 400 Package Multiple: 400 Date Code: 2128 | Americas - 9600 |
|
$0.2082 / $0.3153 | Buy Now |
DISTI #
1565081-1
|
TTI | Headers & Wire Housings GRACE INERTIA CON 3.5 2P Min Qty: 9600 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.1480 / $0.1570 | Buy Now |
DISTI #
1565081-1
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Loose Piece - Bag (Alt: 1565081-1) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 13 Weeks, 6 Days Container: Bag | 0 |
|
$0.1467 / $0.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1565081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1565081-1
TE Connectivity
(1565081-1) GRACE INERTIA CONNECTOR 3.5 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.375 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1565081-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1565081-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1565081-2 | PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Red Insulator, Plug | TE Connectivity | 1565081-1 vs 1-1565081-2 |
1565081-1 | PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 1565081-1 vs 1565081-1 |
3-1565081-4 | PCB Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Yellow Insulator, Plug | TE Connectivity | 1565081-1 vs 3-1565081-4 |