-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDH02S04=DIP SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1431-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
28553 In Stock |
|
$1.0672 / $2.1200 | Buy Now |
DISTI #
1571983-1
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD - Rail/Tube (Alt: 1571983-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Tube | 2125 |
|
$0.9832 | Buy Now |
DISTI #
78K7411
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD - Bulk (Alt: 78K7411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 250 Partner Stock |
|
$1.5100 | Buy Now |
|
Future Electronics | GDH Series 2 Position SPST Recessed Rocker Outside L Sealed DIP Switch SMT RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Tube | 0Tube |
|
$0.9850 / $1.2300 | Buy Now |
|
Future Electronics | GDH Series 2 Position SPST Recessed Rocker Outside L Sealed DIP Switch SMT RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Tube | 0Tube |
|
$0.9850 / $1.2300 | Buy Now |
|
Future Electronics | GDH Series 2 Position SPST Recessed Rocker Outside L Sealed DIP Switch SMT RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 125 Container: Box | 0Box |
|
$0.8950 | Buy Now |
DISTI #
AMP1571983-1
|
Heilind Electronics | GDH02S04=DIP SWITCH | Americas - 13236 in Stock |
|
$1.2333 | Buy Now |
|
Onlinecomponents.com | DIP / SIP Switch - 2 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA. RoHS: Compliant |
50317 In Stock |
|
$1.0000 / $1.1800 | Buy Now |
DISTI #
1571983-1
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube |
Americas - 8875 In Stock |
|
$1.0200 / $1.1200 | Buy Now |
DISTI #
1571983-1
|
Avnet Americas | Switch DIP ON OFF SPST 2 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD - Rail/Tube (Alt: 1571983-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Tube | 2125 |
|
$0.9832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1571983-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1571983-1
TE Connectivity
GDH02S04=DIP SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROCKER | |
Body Breadth | 3.66 mm | |
Body Color | BLACK | |
Body Height | 2.31 mm | |
Body Length or Diameter | 3.66 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1571983-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1571983-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDH02S | SLIDE DIP SWITCH- | TE Connectivity | 1571983-1 vs GDH02S |