1571983-1
vs
218-02LPSJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
33 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Angle |
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
|
Actuator Type |
ROCKER
|
|
Body Breadth |
3.66 mm
|
3.71 mm
|
Body Color |
BLACK
|
|
Body Height |
2.31 mm
|
2.7 mm
|
Body Length or Diameter |
3.66 mm
|
5.8 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(AC)-Max |
0.1 A
|
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
.025A@24VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
50 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
TAPE SEALED
|
BOTTOM SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
6
|
Pbfree Code |
|
Yes
|
Terminal Finish |
|
Gold Flash (Au)
|
|
|
|
Compare 1571983-1 with alternatives
Compare 218-02LPSJ with alternatives