-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586027-5) 5P SR RCPT VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8732
|
Newark | 5P Sr Rcpt Val-U-Lok V0 Rohs Compliant: Yes |Amp Te Connectivity 1586027-5 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
A112427-ND
|
DigiKey | CONN RCPT HSG 5POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
57166 In Stock |
|
$0.1442 / $0.2300 | Buy Now |
DISTI #
1586027-5
|
Avnet Americas | Conn Housing RCP 5 POS 4.2mm ST Bag - Bulk (Alt: 1586027-5) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1454 / $0.1592 | Buy Now |
DISTI #
571-1586027-5
|
Mouser Electronics | Headers & Wire Housings RECPT HSG 5P 94-V0 RoHS: Compliant | 57166 |
|
$0.1430 / $0.3000 | Buy Now |
DISTI #
V99:2348_11862462
|
Arrow Electronics | Conn Housing RCP 5 POS 4.2mm Crimp ST Cable Mount Natural Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 | Americas - 6590 |
|
$0.1449 | Buy Now |
DISTI #
70041295
|
RS | VAL-U-LOK Series 4.2mm Pitch 5 Way 1 Row Female Straight PCB Connector Housing | TE Connectivity 1586027-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4998 |
|
$0.1920 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Bag | 0Bag |
|
$0.1358 | Buy Now |
DISTI #
AMP1586027-5
|
Heilind Electronics | 5P SR RCPT VAL-U-LOK V0 | Americas - 0 in Stock |
|
$0.1492 / $0.1748 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector - Female Socket - 5 Position - 1 Row - 0.165" (4.20mm) Pitch - Crimp Termination - White. RoHS: Compliant |
21000 In Stock 28000 On Order |
|
$0.1381 / $0.1601 | Buy Now |
DISTI #
69226912
|
Verical | Conn Housing RCP 5 POS 4.2mm Crimp ST Cable Mount Natural Bag/Box Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 21000 |
|
$0.2107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586027-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586027-5
TE Connectivity
(1586027-5) 5P SR RCPT VAL-U-LOK V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1586027-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586027-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586027-5 | Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1586027-5 vs 1586027-5 |