-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586768-8) 8P VERT HDR VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4079
|
Newark | 8P Vert Hdr Val-U-Lok Gw |Amp Te Connectivity 1586768-8 Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
1586768-8-ND
|
DigiKey | CONN HEADER VERT 8POS 4.2MM Min Qty: 1 Lead time: 29 Weeks Container: Tray |
1843 In Stock |
|
$0.5995 / $1.1100 | Buy Now |
DISTI #
1586768-8
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Bulk (Alt: 1586768-8) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Container: Bulk | 0 |
|
$0.5947 / $0.6714 | Buy Now |
DISTI #
571-1586768-8
|
Mouser Electronics | Headers & Wire Housings 8P VERT PIN HDR DUAL GLOW WIRE RoHS: Compliant | 0 |
|
$0.7900 | Order Now |
|
Future Electronics | 8P VERT HDR VAL-U-LOK GW RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 3150 Container: Box | 0Box |
|
$0.5700 / $0.6350 | Buy Now |
DISTI #
AMP1586768-8
|
Heilind Electronics | 8P VERT HDR VAL-U-LOK GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P VERT HDR VAL-U-LOK GW RoHS: Compliant |
2803 Partner Stock |
|
$0.5850 / $1.0730 | Buy Now |
DISTI #
1586768-8
|
TTI | Headers & Wire Housings 8P VERT PIN HDR DUAL GLOW WIRE Min Qty: 3150 Package Multiple: 315 Container: Each | Americas - 0 |
|
$0.5810 / $0.6290 | Buy Now |
DISTI #
1586768-8
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray - Bulk (Alt: 1586768-8) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Container: Bulk | 0 |
|
$0.5947 / $0.6714 | Buy Now |
DISTI #
AMP1586768-8
|
Interstate Connecting Components | 8P VERT HDR VAL-U-LOK GW | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586768-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586768-8
TE Connectivity
(1586768-8) 8P VERT HDR VAL-U-LOK GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.383 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1586768-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586768-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1775099-5 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 1586768-8 vs 1775099-5 |
2029059-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586768-8 vs 2029059-8 |
2-1775099-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586768-8 vs 2-1775099-2 |
1586768-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586768-8 vs 1586768-8 |
2029265-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1586768-8 vs 2029265-8 |
3-1775099-2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586768-8 vs 3-1775099-2 |