-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1609133-1
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 1609133-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9942 / $2.3998 | Buy Now |
DISTI #
87F1822
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 87F1822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 878 Partner Stock |
|
$3.1100 / $3.8200 | Buy Now |
|
Future Electronics | Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle - 6ESRF-3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 600Tray |
|
$2.1400 / $2.2700 | Buy Now |
DISTI #
COR6ESRF-3
|
Heilind Electronics | 1609133-1 6ESRF-3=F6988 | Americas - 666 in Stock |
|
$2.4462 / $2.7259 | Buy Now |
|
Onlinecomponents.com | 6ESRF-3=F6988 RoHS: Compliant |
1903 In Stock |
|
$2.0700 / $3.4800 | Buy Now |
DISTI #
1609133-1
|
TTI | AC Power Entry Modules POWER ENTRY OTHERS pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 440 In Stock |
|
$2.2300 / $3.2100 | Buy Now |
DISTI #
1609133-1
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 1609133-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9942 / $2.3998 | Buy Now |
DISTI #
87F1822
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 87F1822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 878 Partner Stock |
|
$3.1100 / $3.8200 | Buy Now |
DISTI #
1609133-1
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 1609133-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9942 / $2.3998 | Buy Now |
DISTI #
87F1822
|
Avnet Americas | Power Entry Module Unfiltered F 3 POS 250VAC 6A/Contact ST 1 Port - Bulk (Alt: 87F1822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 878 Partner Stock |
|
$3.1100 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1609133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1609133-1
TE Connectivity
Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 49457/1; IEC 320/VI | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC 60320 | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 1609133-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1609133-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX0780/28 | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket | Bulgin | 1609133-1 vs PX0780/28 |
PX0780/63 | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket | Bulgin | 1609133-1 vs PX0780/63 |
ZUG2206-12A | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket | TDK Corporation | 1609133-1 vs ZUG2206-12A |