Part Details for PX0780/63 by Bulgin
Overview of PX0780/63 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PX0780/63
PX0780/63 CAD Models
PX0780/63 Part Data Attributes:
|
PX0780/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0780/63
Bulgin
Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | PX0770 | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PX0780/63
This table gives cross-reference parts and alternative options found for PX0780/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX0780/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1609133-1 | Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle | TE Connectivity | PX0780/63 vs 1609133-1 |
ZUG2206-12A | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket | TDK Corporation | PX0780/63 vs ZUG2206-12A |
1609133-2 | Mains Power Connector, 115/230VAC, Female, Quick Connect Terminal, Receptacle | TE Connectivity | PX0780/63 vs 1609133-2 |
PX0780/28 | Mains Power Connector, 6A, 250VAC, Female, Solder Terminal, Socket | Bulgin | PX0780/63 vs PX0780/28 |