Part Details for 163A18249X by Conec Corporation
Overview of 163A18249X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A18249X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A18249X
|
Heilind Electronics | 78 POS M H.D R/A BRKT/M3 +CL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A18249X
|
Interstate Connecting Components | 78 POS M H.D R/A BRKT/M3 +CL | 0 |
|
Buy Now | |
|
CDM Electronics | 78 POS M H.D R/A BRKT/M3 WCL Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.3200 / $39.7300 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 219 |
|
$30.0000 / $46.1500 | Buy Now |
Part Details for 163A18249X
163A18249X CAD Models
163A18249X Part Data Attributes
|
163A18249X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A18249X
Conec Corporation
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for 163A18249X
This table gives cross-reference parts and alternative options found for 163A18249X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A18249X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HRDH78PVF | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 163A18249X vs L177HRDH78PVF |
ODD78M10JVL0 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 163A18249X vs ODD78M10JVL0 |
L777HDHDDH78P | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A18249X vs L777HDHDDH78P |
L777HRD78PVFM | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A18249X vs L777HRD78PVFM |
DD78M10000-50-403.0 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 163A18249X vs DD78M10000-50-403.0 |
749233-1 | 78 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | TE's AMP | 163A18249X vs 749233-1 |
PCDD78M98B300S-14 | D Subminiature Connector, 78 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 163A18249X vs PCDD78M98B300S-14 |
DDMY78P | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 163A18249X vs DDMY78P |
DD78M1000S-50-400.1 | D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 163A18249X vs DD78M1000S-50-400.1 |
DBCHDMSS78S | D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, | Cornell Dubilier Electronics Inc | 163A18249X vs DBCHDMSS78S |