Part Details for 164A18229X by Conec Corporation
Overview of 164A18229X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A18229X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A18229X
|
Heilind Electronics | 26 POS H.D F R/A M3 THRD. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A18229X
|
Interstate Connecting Components | 26 POS H.D F R/A M3 THRD. | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 26POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.1400 / $19.8400 | RFQ |
Part Details for 164A18229X
164A18229X CAD Models
164A18229X Part Data Attributes
|
164A18229X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A18229X
Conec Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 164A18229X
This table gives cross-reference parts and alternative options found for 164A18229X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A18229X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717HDAH26SVF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 164A18229X vs L717HDAH26SVF |
L717HDAH26SVFM | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 164A18229X vs L717HDAH26SVFM |
94122-50C126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | 164A18229X vs 94122-50C126 |
L77HDA26SD0CH4FC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 164A18229X vs L77HDA26SD0CH4FC309 |
749699-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | TE's AMP | 164A18229X vs 749699-2 |
L177HDA26SD1CH4F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 164A18229X vs L177HDA26SD1CH4F |
CD26S13E4RV09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | 164A18229X vs CD26S13E4RV09 |
ODD26F5R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 164A18229X vs ODD26F5R7000-14 |
KF66X-A26S-NJM30 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 164A18229X vs KF66X-A26S-NJM30 |
L177HDHDAH26S | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 164A18229X vs L177HDHDAH26S |