Part Details for L717HDAH26SVFM by Amphenol Corporation
Overview of L717HDAH26SVFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L717HDAH26SVFM
L717HDAH26SVFM CAD Models
L717HDAH26SVFM Part Data Attributes:
|
L717HDAH26SVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717HDAH26SVFM
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717HDAH26SVFM
This table gives cross-reference parts and alternative options found for L717HDAH26SVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717HDAH26SVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD26S5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L717HDAH26SVFM vs ODD26S5R7000/AA-14 |
CD26S13E4RX09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | L717HDAH26SVFM vs CD26S13E4RX09 |
94122-30D126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L717HDAH26SVFM vs 94122-30D126 |
94122-5AC126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L717HDAH26SVFM vs 94122-5AC126 |
94122-3BE326 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | L717HDAH26SVFM vs 94122-3BE326 |
D3E26SNSS5 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Northern Technologies Corporation | L717HDAH26SVFM vs D3E26SNSS5 |
K66X-A26S-HJ | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | L717HDAH26SVFM vs K66X-A26S-HJ |
L77HDA26SD1CH4RC309 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L717HDAH26SVFM vs L77HDA26SD1CH4RC309 |
4114-26H | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Regal Electronics | L717HDAH26SVFM vs 4114-26H |
ICD26S13E4UL09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | L717HDAH26SVFM vs ICD26S13E4UL09LF |