Part Details for 16FR80M by New Jersey Semiconductor Products Inc
Overview of 16FR80M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 16FR80M
16FR80M CAD Models
16FR80M Part Data Attributes:
|
16FR80M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
16FR80M
New Jersey Semiconductor Products Inc
Diode Switching 800V 16A 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-21 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.23 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 16FR80M
This table gives cross-reference parts and alternative options found for 16FR80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16FR80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16FR80 | Diode 800V 16A 2-Pin | New Jersey Semiconductor Products Inc | 16FR80M vs 16FR80 |
S16KR | 800V 16A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 16FR80M vs S16KR |
A16FR80 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 16A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 16FR80M vs A16FR80 |