Part Details for S16KR by GeneSic Semiconductor Inc
Overview of S16KR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S16KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S16KRGN-ND
|
DigiKey | DIODE GEN PURP 800V 16A DO220AA Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8280 | Buy Now |
DISTI #
905-S16KR
|
Mouser Electronics | Rectifiers 800V 16A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
NAC | 800V 16A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.5100 / $5.2100 | Buy Now |
Part Details for S16KR
S16KR CAD Models
S16KR Part Data Attributes:
|
S16KR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S16KR
GeneSic Semiconductor Inc
800V 16A Silicon Standard Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S16KR
This table gives cross-reference parts and alternative options found for S16KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16FR80 | Diode 800V 16A 2-Pin | New Jersey Semiconductor Products Inc | S16KR vs 16FR80 |
A16FR80 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 16A, 800V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | S16KR vs A16FR80 |
16FR80M | Diode Switching 800V 16A 2-Pin DO-4 | New Jersey Semiconductor Products Inc | S16KR vs 16FR80M |