Part Details for 1720420202 by Molex
Overview of 1720420202 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1720420202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16294-ND
|
DigiKey | CONN HDR 2POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
33052 In Stock |
|
$1.2462 / $2.5300 | Buy Now |
DISTI #
1720420202
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 7.49mm Solder ST Thru-Hole Tray - Trays (Alt: 1720420202) RoHS: Compliant Min Qty: 525 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 2105 |
|
$0.9161 | Buy Now |
DISTI #
V36:1790_06575958
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2344 | Americas - 805 |
|
$1.1006 / $2.0594 | Buy Now |
DISTI #
V99:2348_06575958
|
Arrow Electronics | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2329 | Americas - 604 |
|
$1.0925 / $1.9630 | Buy Now |
DISTI #
74090288
|
Verical | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 4 Package Multiple: 1 Date Code: 2344 | Americas - 805 |
|
$2.0594 | Buy Now |
DISTI #
69274479
|
Verical | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 4 Package Multiple: 1 Date Code: 2329 | Americas - 604 |
|
$1.9630 | Buy Now |
DISTI #
77316769
|
Verical | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 60 Package Multiple: 1 | Americas - 316 |
|
$1.4079 | Buy Now |
DISTI #
77776410
|
Verical | Conn Wire to Board HDR 2Power POS 7.5mm Solder ST Top Entry Thru-Hole Super Sabre Tray Min Qty: 34 Package Multiple: 1 | Americas - 39 |
|
$2.3411 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$2.4486 / $3.3390 | Buy Now |
Part Details for 1720420202
1720420202 CAD Models
1720420202 Part Data Attributes
|
1720420202
Molex
Buy Now
Datasheet
|
Compare Parts:
1720420202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SUPER SABRE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1720420202
This table gives cross-reference parts and alternative options found for 1720420202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1720420202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43160-7802 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1720420202 vs 43160-7802 |
2000-303-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 1720420202 vs 2000-303-100 |
10131319-02111GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 1720420202 vs 10131319-02111GPLF |
39-34-7023 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1720420202 vs 39-34-7023 |
46007-1402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 1720420202 vs 46007-1402 |
2000-103-100 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Methode Electronics Inc | 1720420202 vs 2000-103-100 |
39-54-0020 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1720420202 vs 39-54-0020 |
2266S-02-PG | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Neltron Industrial Company Ltd | 1720420202 vs 2266S-02-PG |
10127720-024GLF | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1720420202 vs 10127720-024GLF |
46007-6402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1720420202 vs 46007-6402 |