Part Details for 17250955102 by HARTING Technology Group
Overview of 17250955102 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17250955102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17250955102-ND
|
DigiKey | HM FEMALE TYPE B19, W/ UPPER SHI Min Qty: 208 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.0452 | Buy Now |
DISTI #
617-17250955102
|
Mouser Electronics | Hard Metric Connectors HM Female Type B19, w/ upper shield, 50uin of gold plating RoHS: Compliant | 109 |
|
$25.2600 / $34.7000 | Buy Now |
DISTI #
71556027
|
RS | HM Female Type B19, w/ upper shield, 50uin of gold plating | HARTING 17250955102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5400 / $35.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 208 Package Multiple: 208 | 0 |
|
$24.8800 | Buy Now |
DISTI #
HRT17250955102
|
Heilind Electronics | HM FEMALE TYPE B19, W/ UP | Americas - 0 in Stock |
|
$29.4615 / $29.9219 | Buy Now |
DISTI #
79363317
|
Verical | Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole har-bus® RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2416 | Americas - 13 |
|
$26.2730 / $31.1342 | Buy Now |
DISTI #
17250955102
|
TTI | Hard Metric Connectors HM Female Type B19, w/ upper shield, 50uin of gold plating RoHS: Compliant pbFree: Pb-Free Min Qty: 208 Package Multiple: 13 Container: Each | Americas - 0 |
|
$26.5100 | Buy Now |
Part Details for 17250955102
17250955102 CAD Models
17250955102 Part Data Attributes:
|
17250955102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17250955102
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for 17250955102
This table gives cross-reference parts and alternative options found for 17250955102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17250955102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S71PE5100Z1LF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17250955102 vs HM2S71PE5100Z1LF |
154673 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | ERNI | 17250955102 vs 154673 |
HM2S71PE5100GLLF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17250955102 vs HM2S71PE5100GLLF |
ESQT-119-02-G-5-690 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250955102 vs ESQT-119-02-G-5-690 |
27-7200-095-302-001 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 17250955102 vs 27-7200-095-302-001 |
ESQT-119-02-G-5-715 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250955102 vs ESQT-119-02-G-5-715 |
0546030952 | Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Molex | 17250955102 vs 0546030952 |
HM2R71PE5108N9LF | Board Connector, 114 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 17250955102 vs HM2R71PE5108N9LF |
HM2S71PE5100E9LF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 17250955102 vs HM2S71PE5100E9LF |
ESQT-119-02-G-5-433 | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 17250955102 vs ESQT-119-02-G-5-433 |