-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744037-5) 05P EC PWR.200 CL HDR ASSY VRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5498
|
Newark | 05P Ec Pwr.200 Cl Hdr Assy Vrt |Te Connectivity 1744037-5 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 | Buy Now |
DISTI #
A112701-ND
|
DigiKey | CONN HEADER VERT 5POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8782 In Stock |
|
$0.2860 / $0.5900 | Buy Now |
DISTI #
1744037-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1744037-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2516 / $0.2756 | Buy Now |
DISTI #
571-1744037-5
|
Mouser Electronics | Headers & Wire Housings 05P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant | 6899 |
|
$0.2870 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
AMP1744037-5
|
Heilind Electronics | 05P EC PWR.200 CL HDR ASSY VRT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 05P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant |
6000 In Stock |
|
$0.2772 / $0.4784 | Buy Now |
DISTI #
1744037-5
|
TTI | Headers & Wire Housings 05P EC PWR.200 CL HDR ASSY VRT Min Qty: 8000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2110 / $0.2520 | Buy Now |
DISTI #
1744037-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1744037-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2516 / $0.2756 | Buy Now |
DISTI #
1744037-5
|
Avnet Americas | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1744037-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2516 / $0.2756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744037-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744037-5
TE Connectivity
(1744037-5) 05P EC PWR.200 CL HDR ASSY VRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.323 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.902 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744037-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744037-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744429-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744037-5 vs 1744429-5 |
1744427-5 | (1744427-5) EP Header Asy,Shrouded,5 Pos, GW | TE Connectivity | 1744037-5 vs 1744427-5 |
1744489-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744037-5 vs 1744489-5 |
1744037-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744037-5 vs 1744037-5 |
1744428-5 | (1744428-5) 3.96 EP HDR ASSY 5P R/A, GW | TE Connectivity | 1744037-5 vs 1744428-5 |
5-1123723-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1744037-5 vs 5-1123723-5 |