-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1744168-2-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2968 | Buy Now |
DISTI #
1744168-2
|
Avnet Americas | Conn Wire to Board - Bulk (Alt: 1744168-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2446 / $0.2761 | Buy Now |
DISTI #
571-1744168-2
|
Mouser Electronics | Headers & Wire Housings 06P MTA156 HDR ASSY STR W/O2 RoHS: Compliant | 999 |
|
$0.2580 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2330 | Buy Now |
DISTI #
AMP1744168-2
|
Heilind Electronics | 06P MTA156 | Americas - 0 in Stock |
|
$0.2622 / $0.3131 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 HDR ASSY STR W/O2 RoHS: Compliant | 0 |
|
$0.2109 / $0.4043 | Buy Now |
DISTI #
1744168-2
|
Avnet Americas | Conn Wire to Board - Bulk (Alt: 1744168-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2446 / $0.2761 | Buy Now |
DISTI #
AMP1744168-2
|
Interstate Connecting Components | 06P MTA156 | 0 |
|
$0.2622 / $0.3131 | Buy Now |
|
Master Electronics | 06P MTA156 HDR ASSY STR W/O2 RoHS: Compliant | 0 |
|
$0.2109 / $0.4043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744168-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744168-2
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITION 2 OMITTED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 2.54u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744168-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744168-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640387-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1744168-2 vs 640387-6 |