-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640387-6) 06P MTA156 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0093
|
Newark | Polarized Hdr Ra 6P Square Post Tin |Amp Te Connectivity 640387-6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$0.4950 | Buy Now |
DISTI #
51F1537
|
Newark | Connector, Header, 6 Position, 1Row, 3.96Mm, Right Angle Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Amp Te Connectivity 640387-6 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 | Buy Now |
DISTI #
A19934-ND
|
DigiKey | CONN HEADER R/A 6POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18339 In Stock |
|
$0.3027 / $0.4200 | Buy Now |
DISTI #
640387-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 640387-6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 568 |
|
$0.3003 / $0.3390 | Buy Now |
|
Future Electronics | MTA-156 Connector 6 Position Header Right Angle Tin Wire-to-Board Application RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | MTA-156 Connector 6 Position Header Right Angle Tin Wire-to-Board Application RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
AMP640387-6
|
Heilind Electronics | 06P MTA156 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$0.3162 / $0.3725 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 HDR ASSY SQ R/A RoHS: Compliant |
11621 In Stock |
|
$0.2924 / $0.5421 | Buy Now |
DISTI #
69133874
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole Package Min Qty: 100 Package Multiple: 50 Date Code: 1945 | Americas - 10250 |
|
$0.3996 / $0.7529 | Buy Now |
DISTI #
16320692
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder RA Side Entry Thru-Hole Package Min Qty: 125 Package Multiple: 1 | Americas - 1350 |
|
$0.4400 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640387-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640387-6
TE Connectivity
(640387-6) 06P MTA156 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640387-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640387-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744168-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640387-6 vs 1744168-2 |