-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1747996-1) GHC EYELET 12.4 2POS HEADER ASSY NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7416
|
Newark | Ghc Eyelet 12.4 2Pos Header Assy Natural |Amp Te Connectivity 1747996-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.5670 | Buy Now |
DISTI #
69AH9971
|
Newark | Wtb Connector, Header, 2Pos, 1Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 1747996-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $0.9750 | Buy Now |
DISTI #
1747996-1-ND
|
DigiKey | CONN HEADER VERT 2POS 12.4MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
13995 In Stock |
|
$0.5781 / $1.0700 | Buy Now |
DISTI #
1747996-1
|
Avnet Americas | Conn Power HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1747996-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4842 / $0.5467 | Buy Now |
DISTI #
571-1747996-1
|
Mouser Electronics | Power to the Board GHC EYELET 12.4 2POS HEADER ASSY NATURAL RoHS: Compliant | 1828 |
|
$0.5490 / $1.0700 | Buy Now |
DISTI #
70285047
|
RS | Grace Inertia Series, 12.4mm Pitch 2 Way Straight PCB Header, Solder Termination | TE Connectivity 1747996-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.4600 | Buy Now |
DISTI #
AMP1747996-1
|
Heilind Electronics | GHC EYELET 12.4 2POS HEADER AS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GHC EYELET 12.4 2POS HEADER ASSY NATURAL RoHS: Compliant |
90300 In Stock |
|
$0.5330 / $0.7580 | Buy Now |
DISTI #
1747996-1
|
Avnet Americas | Conn Power HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1747996-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4842 / $0.5467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747996-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747996-1
TE Connectivity
(1747996-1) GHC EYELET 12.4 2POS HEADER ASSY NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 12.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
This table gives cross-reference parts and alternative options found for 1747996-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747996-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971896-2 | (2-1971896-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 2-1971896-2 |
4-1971846-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1747996-1 vs 4-1971846-2 |
7-1971846-2 | (7-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 7-1971846-2 |
1-1971846-2 | (1-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 1-1971846-2 |
3-1971896-2 | (3-1971896-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 3-1971896-2 |
9-1971846-2 | (9-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 9-1971846-2 |
1747996-2 | (1747996-2) GHC EYELET 12.4 2POS HEADER ASSY RED | TE Connectivity | 1747996-1 vs 1747996-2 |
5-1971846-2 | (5-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-1 vs 5-1971846-2 |
1971896-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1747996-1 vs 1971896-2 |
2-1971846-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1747996-1 vs 2-1971846-2 |