Part Details for 1761606-6 by TE Connectivity
Overview of 1761606-6 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1761606-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7599
|
Newark | Idc Low Pro Hdr 16P Vert Lg Lat Blk |Amp Te Connectivity 1761606-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3.9400 / $7.1200 | Buy Now |
DISTI #
42K6744
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1761606-6 Min Qty: 855 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
A31169-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2389 In Stock |
|
$3.7530 / $4.6500 | Buy Now |
DISTI #
1761606-6
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1761606-6) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 377 |
|
$3.5429 / $4.2634 | Buy Now |
DISTI #
97X7599
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 97X7599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$4.1800 / $4.6900 | Buy Now |
DISTI #
571-1761606-6
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X008P VERT LOW PROFILE RoHS: Compliant | 573 |
|
$4.2900 / $7.2700 | Buy Now |
DISTI #
V36:1790_11616249
|
Arrow Electronics | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2152 | Americas - 1369 |
|
$3.0990 / $3.6500 | Buy Now |
DISTI #
E02:0323_01935991
|
Arrow Electronics | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2345 | Europe - 818 |
|
$3.6031 / $4.3741 | Buy Now |
DISTI #
70085806
|
RS | Connector Header, Shrouded, 16-Position, 2 Rows, Through Hole, AmpLatch Series | TE Connectivity 1761606-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 480 |
|
$4.6400 / $6.4400 | Buy Now |
|
Future Electronics | AMP-LATCH 16 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Tube | 783Tube |
|
$5.1500 / $5.3000 | Buy Now |
Part Details for 1761606-6
1761606-6 CAD Models
1761606-6 Part Data Attributes:
|
1761606-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761606-6
TE Connectivity
IDC LOW PRO HDR 16P VERT LG LAT BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1761606-6
This table gives cross-reference parts and alternative options found for 1761606-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761606-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102156-3 | 016 UNIV HDR SP 4S 30DP STD | TE Connectivity | 1761606-6 vs 102156-3 |
N3408-5203RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 1761606-6 vs N3408-5203RB |
N3408-6002UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | 1761606-6 vs N3408-6002UG |
HT1308H-P2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 1761606-6 vs HT1308H-P2 |
5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | TE Connectivity | 1761606-6 vs 5499910-3 |
499582-3 | 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 1761606-6 vs 499582-3 |
1761608-6 | IDC LOW PRO HDR 16P VERT SHT LAT BLK | TE Connectivity | 1761606-6 vs 1761608-6 |
N3408-50K2UG | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle | 3M Interconnect | 1761606-6 vs N3408-50K2UG |
2-1761609-6 | IDC LOW PRO HDR 16P RA SHT LAT | TE Connectivity | 1761606-6 vs 2-1761609-6 |
HT1308V-P2 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT | Foxconn | 1761606-6 vs HT1308V-P2 |