-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 30P RA LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5207
|
Newark | Idc Low Pro Hdr 30P Ra Lg Lat Black |Amp Te Connectivity 1761720-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.2500 | Buy Now |
DISTI #
1761720-1-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 500 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3654 | Buy Now |
DISTI #
1761720-1
|
Avnet Americas | Conn Shrouded Header HDR 30 POS Solder RA Thru-Hole - Bulk (Alt: 1761720-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9674 / $4.7743 | Buy Now |
DISTI #
571-1761720-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 30 PRA LG LAT BLACK RoHS: Compliant | 0 |
|
$4.8000 / $5.1900 | Order Now |
DISTI #
72019111
|
RS | Idc Low Pro Header, 30P Ra Lg Lat | TE Connectivity 1761720-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9300 / $5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.9600 | Buy Now |
DISTI #
AMP1761720-1
|
Heilind Electronics | IDC LOW PRO HDR 30P RA LG LAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IDC LOW PRO HDR 30P RA LG LAT RoHS: Compliant | 0 |
|
$4.1700 / $8.7400 | Buy Now |
DISTI #
1761720-1
|
Avnet Americas | Conn Shrouded Header HDR 30 POS Solder RA Thru-Hole - Bulk (Alt: 1761720-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9674 / $4.7743 | Buy Now |
DISTI #
1761720-1
|
Avnet Americas | Conn Shrouded Header HDR 30 POS Solder RA Thru-Hole - Bulk (Alt: 1761720-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.9674 / $4.7743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761720-1
TE Connectivity
IDC LOW PRO HDR 30P RA LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761720-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761720-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021621-00030D4LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1761720-1 vs 20021621-00030D4LF |
5102159-7 | A/L UNIV HDR 30P RA | TE Connectivity | 1761720-1 vs 5102159-7 |
87832-3021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1761720-1 vs 87832-3021 |
1-5176837-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1761720-1 vs 1-5176837-4 |
DF20F-30DP-1H(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 1761720-1 vs DF20F-30DP-1H(65) |
20021621-00030D4LF | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts | Amphenol Communications Solutions | 1761720-1 vs 20021621-00030D4LF |
HIF3BAG-30PA-2.54DSA(63) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 1761720-1 vs HIF3BAG-30PA-2.54DSA(63) |
1-5176264-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1761720-1 vs 1-5176264-4 |
62103021021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 1761720-1 vs 62103021021 |
1-1761606-0 | IDC LOW PRO HDR 30P VERT LG LA | TE Connectivity | 1761720-1 vs 1-1761606-0 |