Part Details for 1766880 by Phoenix Contact
Overview of 1766880 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1766880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7506
|
Newark | Terminal Block, Pluggable, 2Pos, 12Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1766880 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.4290 | Buy Now |
DISTI #
277-5802-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 7.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
313 In Stock |
|
$2.7462 / $3.3500 | Buy Now |
DISTI #
651-1766880
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 777 |
|
$2.7400 / $3.3500 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
190 In Stock |
|
$2.5600 / $2.8800 | Buy Now |
|
Quest Components | 68 |
|
$4.2905 / $6.9576 | Buy Now | |
DISTI #
1766880
|
TTI | Pluggable Terminal Blocks 2 Pos 7.5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$2.6600 / $2.9400 | Buy Now |
DISTI #
000000000000051464
|
Sager | Pluggable Terminal Blocks 2 Pos 7.5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 779 |
|
$2.9300 / $4.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2478637
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$3.0019 / $3.5417 | Buy Now |
DISTI #
2478637
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 36 |
|
$2.2400 / $4.0396 | Buy Now |
Part Details for 1766880
1766880 CAD Models
1766880 Part Data Attributes:
|
1766880
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1766880
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1766880
This table gives cross-reference parts and alternative options found for 1766880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1766880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1847990 | Modular Terminal Block, 12A, 2.5mm2 | Phoenix Contact | 1766880 vs 1847990 |