-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7663
|
Newark | Atx Pwr Conn 1 Bdlk 6 Pos |Te Connectivity 1775099-6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 | Buy Now |
DISTI #
1775099-6-ND
|
DigiKey | CONN RCPT 6POS 0.165 TIN PCB Min Qty: 6000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2387 | Buy Now |
DISTI #
1775099-6
|
Avnet Americas | Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray/Box - Trays (Alt: 1775099-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 6 Days Container: Tray | 0 |
|
$0.2256 / $0.2471 | Buy Now |
DISTI #
571-1775099-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6 Pos ATX Pwr Conn RoHS: Compliant | 5662 |
|
$0.2320 / $0.5700 | Buy Now |
|
Future Electronics | ATX PWR CONN 1 BDLK 6 POS RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0Tray |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
AMP1775099-6
|
Heilind Electronics | ATX PWR CONN 1 BDLK 6 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ATX PWR CONN 1 BDLK 6 POS RoHS: Compliant | 0 |
|
$0.2223 / $0.4655 | Buy Now |
DISTI #
1775099-6
|
Avnet Americas | Conn Power RCP 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray/Box - Trays (Alt: 1775099-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 6 Days Container: Tray | 0 |
|
$0.2256 / $0.2471 | Buy Now |
DISTI #
AMP1775099-6
|
Interstate Connecting Components | ATX PWR CONN 1 BDLK 6 POS | 0 |
|
Buy Now | |
DISTI #
3165339
|
Farnell | ATX PWR CONN 1 BDLK 6 POS RoHS: Compliant Min Qty: 3000 Lead time: 8 Weeks, 4 Days Container: Each | 0 |
|
$0.2386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775099-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775099-6
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.429 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120.07u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1775099-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775099-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1775099-1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1775099-6 vs 2-1775099-1 |
4-1775099-1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1775099-6 vs 4-1775099-1 |
1586585-6 | 6P VAL-U-LOK BMI VRT HDR V2 | TE Connectivity | 1775099-6 vs 1586585-6 |
1586768-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1775099-6 vs 1586768-6 |
2029265-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1775099-6 vs 2029265-6 |