-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586768-6) 6P VERT HDR VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4078
|
Newark | 6P Vert Hdr Val-U-Lok Gw |Amp Te Connectivity 1586768-6 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 | Buy Now |
DISTI #
A114910-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2760 In Stock |
|
$0.4930 / $0.9500 | Buy Now |
DISTI #
1586768-6
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 1586768-6) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4891 / $0.5522 | Buy Now |
DISTI #
571-1586768-6
|
Mouser Electronics | Headers & Wire Housings 6P VERT PIN HDR DUAL GLOW WIRE RoHS: Compliant | 2218 |
|
$0.5290 / $1.1500 | Buy Now |
DISTI #
V36:1790_11859253
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Thru-Hole Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2333 | Americas - 1700 |
|
$0.4919 / $0.5829 | Buy Now |
DISTI #
E02:0323_01950589
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Thru-Hole Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 | Europe - 830 |
|
$0.4464 / $0.4946 | Buy Now |
|
Future Electronics | Connector Header Through Hole 6 position 0.165" (4.20mm) RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 420 Container: Tray | 0Tray |
|
$0.4650 / $0.5100 | Buy Now |
|
Future Electronics | Connector Header Through Hole 6 position 0.165" (4.20mm) RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 420 Container: Tray | 0Tray |
|
$0.4650 / $0.5100 | Buy Now |
DISTI #
AMP1586768-6
|
Heilind Electronics | 6P VERT HDR VAL-U-LOK GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray RoHS: Compliant |
4110 In Stock |
|
$0.5160 / $0.9540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586768-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586768-6
TE Connectivity
(1586768-6) 6P VERT HDR VAL-U-LOK GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.383 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 2.39 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586768-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586768-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1775099-1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586768-6 vs 2-1775099-1 |
4-1775099-1 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 1586768-6 vs 4-1775099-1 |
1586585-6 | 6P VAL-U-LOK BMI VRT HDR V2 | TE Connectivity | 1586768-6 vs 1586585-6 |
1586768-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, White Insulator, Plug | TE Connectivity | 1586768-6 vs 1586768-6 |
1775099-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | TE Connectivity | 1586768-6 vs 1775099-6 |
2029265-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1586768-6 vs 2029265-6 |