-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776038-5) 5P 5.08 R/A HDR,CLOSED END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5760
|
Newark | 1776038-5 Rohs Compliant: Yes |Te Connectivity 1776038-5 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$2.2300 / $2.3100 | Buy Now |
DISTI #
41AJ4615
|
Newark | Pluggable Terminal Blocks 5P 5.08 R/A Hdr Closed |Amp Te Connectivity 1776038-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.2300 / $2.6000 | Buy Now |
DISTI #
1776038-5-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
591 In Stock |
|
$1.1974 / $2.0800 | Buy Now |
DISTI #
1776038-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole - Rail/Tube (Alt: 1776038-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Tube | 215 |
|
$1.1016 / $1.3256 | Buy Now |
DISTI #
571-1776038-5
|
Mouser Electronics | Pluggable Terminal Blocks 5P 5.08 R/A HDR CLOSED END RoHS: Compliant | 0 |
|
$0.9920 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$1.1000 | Buy Now |
DISTI #
AMP1776038-5
|
Heilind Electronics | 5P 5.08 R/A HDRCLOSED END | Americas - 0 in Stock |
|
$0.7499 / $1.1930 | Buy Now |
|
Onlinecomponents.com | 5P 5.08 R/A HDR,CLOSED END RoHS: Compliant |
1233 In Stock |
|
$1.1600 / $1.6500 | Buy Now |
DISTI #
AMP1776038-5
|
Interstate Connecting Components | 5P 5.08 R/A HDRCLOSED END | 0 |
|
$0.7499 / $1.1930 | Buy Now |
DISTI #
1776038-5
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole (Alt: 1776038-5) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776038-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776038-5
TE Connectivity
(1776038-5) 5P 5.08 R/A HDR,CLOSED END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1776038-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776038-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-655/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 257-655/000-012 |
1776038-5 | Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776038-5 vs 1776038-5 |
255-605/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 255-605/000-008 |
255-505/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 255-505/000-017 |
257-455/000-006 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 257-455/000-006 |
257-455/000-017 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 257-455/000-017 |
SCFF05210 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 1776038-5 vs SCFF05210 |
257-505/000-012 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 257-505/000-012 |
257-605/000-008 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 257-605/000-008 |
255-605/000-009 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 1776038-5 vs 255-605/000-009 |