-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776113-6) 6P,3.81MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97980-ND
|
DigiKey | TERM BLK 6P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1458 In Stock |
|
$3.6943 / $5.6700 | Buy Now |
DISTI #
1776113-6
|
Avnet Americas | Conn Terminal Block F 6 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1776113-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0396 / $3.6578 | Buy Now |
DISTI #
571-1776113-6
|
Mouser Electronics | Fixed Terminal Blocks 6P 3.81MM SIDE ENTRY HIGH TMP RoHS: Compliant | 38 |
|
$3.2600 / $6.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$3.0400 | Buy Now |
DISTI #
AMP1776113-6
|
Heilind Electronics | 6P3.81MMSIDE ENTRYHIGH TMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant | 0 |
|
$3.2000 / $6.7000 | Buy Now |
DISTI #
1776113-6
|
TTI | Fixed Terminal Blocks 6P 3.81MM SIDE ENTRY HIGH TMP Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$2.0300 / $3.1200 | Buy Now |
DISTI #
1776113-6
|
Avnet Americas | Conn Terminal Block F 6 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1776113-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0396 / $3.6578 | Buy Now |
DISTI #
1776113-6
|
Avnet Americas | Conn Terminal Block F 6 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1776113-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0396 / $3.6578 | Buy Now |
DISTI #
AMP1776113-6
|
Interstate Connecting Components | 6P3.81MMSIDE ENTRYHIGH TMP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776113-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776113-6
TE Connectivity
(1776113-6) 6P,3.81MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1776113-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776113-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776113-6 | (1776113-6) 6P,3.81MM,SIDE ENTRY,HIGH TMP | TE Connectivity | 1776113-6 vs 1776113-6 |