-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776252-6) 45 degree wire inlet, 5.0mm, H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1997
|
Newark | Fixed Terminal Blocks 45 Degree Wire Inlet 5.0Mm |Amp Te Connectivity 1776252-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$4.6800 | Buy Now |
DISTI #
17R5278
|
Newark | 45 Degree Wire Inlet, 5.0Mm, H |Buchanan Te Connectivity 1776252-6 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.8800 | Buy Now |
DISTI #
2266-1776252-6-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5MM PCB Min Qty: 25 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
242 In Stock |
|
$2.7300 / $3.4600 | Buy Now |
DISTI #
A98008-ND
|
DigiKey | TERM BLOCK 6POS 45DEG 5MM PCB Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8850 | Buy Now |
DISTI #
1776252-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776252-6) RoHS: Compliant Min Qty: 1530 Package Multiple: 170 Container: Bulk | 0 |
|
$1.6071 / $1.8145 | Buy Now |
DISTI #
571-1776252-6
|
Mouser Electronics | Fixed Terminal Blocks 45 DEGREE WIRE INLET 5.0mm H RoHS: Compliant | 0 |
|
$1.7200 / $1.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 170 Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP1776252-6
|
Heilind Electronics | 45 DEGREE WIRE INLET, 5.0MM, H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 45 degree wire inlet, 5.0mm, H RoHS: Compliant |
242 Partner Stock |
|
$1.4400 / $2.4200 | Buy Now |
DISTI #
11595739
|
Verical | Conn Eurostyle Block HDR 6 POS 5mm Solder ST Thru-Hole 10A/Contact Min Qty: 20 Package Multiple: 1 | Americas - 242 |
|
$2.7300 / $3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776252-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776252-6
TE Connectivity
(1776252-6) 45 degree wire inlet, 5.0mm, H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1776252-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776252-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776252-6 | Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776252-6 vs 1776252-6 |
796422-6 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 1776252-6 vs 796422-6 |
796422-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776252-6 vs 796422-6 |