-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(177908-6) POWER DBL LOCK CAP HSG P/M 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4654
|
Newark | Pin&socket Connectors Power Dlock Cap Hsg P/M 4P |Amp Te Connectivity 177908-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1920 |
|
$0.5720 | Buy Now |
DISTI #
11H9877
|
Newark | Power Dbl Lock Cap Hsg P/M 4P Rohs Compliant: Yes |Amp Te Connectivity 177908-6 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 / $0.4440 | Buy Now |
DISTI #
A128226-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
439 In Stock |
|
$0.3399 / $0.6800 | Buy Now |
DISTI #
177908-6
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST - Bulk (Alt: 177908-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3372 / $0.3807 | Buy Now |
DISTI #
571-177908-6
|
Mouser Electronics | Pin & Socket Connectors POWER DLOCK CAP HSG P/M 4P RoHS: Compliant | 666 |
|
$0.3890 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.3200 | Buy Now |
DISTI #
AMP177908-6
|
Heilind Electronics | POWER DBL LOCK CAP HSG P/M 4P | Americas - 0 in Stock |
|
$0.3189 / $0.4121 | Buy Now |
|
Onlinecomponents.com | POWER DBL LOCK CAP HSG P/M 4P RoHS: Compliant |
1920 Partner Stock |
|
$0.2943 / $0.5463 | Buy Now |
DISTI #
177908-6
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST - Bulk (Alt: 177908-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3372 / $0.3807 | Buy Now |
DISTI #
AMP177908-6
|
Interstate Connecting Components | POWER DBL LOCK CAP HSG P/M 4P | 0 |
|
$0.3189 / $0.4121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177908-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177908-6
TE Connectivity
(177908-6) POWER DBL LOCK CAP HSG P/M 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPOWER | |
Body Breadth | 0.535 inch | |
Body Depth | 1.028 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 177908-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177908-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177908-6 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 177908-6 vs 177908-6 |
03-06-7041 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 177908-6 vs 03-06-7041 |
03-06-2041 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Molex | 177908-6 vs 03-06-2041 |