Part Details for 1812CC123KAT1A by Kyocera AVX Components
Overview of 1812CC123KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC123KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R8030
|
Newark | Mlc Hi Voltage Mfg/T&r Rohs Compliant: Yes |Kyocera Avx 1812CC123KAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2450 | Buy Now |
DISTI #
478-5954-1-ND
|
DigiKey | CAP CER 0.012UF 630V X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1887 In Stock |
|
$0.1891 / $0.7000 | Buy Now |
DISTI #
1812CC123KAT1A
|
Avnet Americas | Cap Ceramic 0.012uF 600V/630V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812CC123KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-1812CC123KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .02uF X7R 1812 10% Tol HV RoHS: Compliant | 55 |
|
$0.3870 / $0.6600 | Buy Now |
DISTI #
1812CC123KAT1A
|
Avnet Americas | Cap Ceramic 0.012uF 600V/630V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812CC123KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1812CC123KAT1A
1812CC123KAT1A CAD Models
1812CC123KAT1A Part Data Attributes:
|
1812CC123KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC123KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 630V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC123KAT1A
This table gives cross-reference parts and alternative options found for 1812CC123KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC123KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CC123KA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KA11A |
1812CC123KA19A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KA19A |
LD12CC123KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs LD12CC123KAX3A |
1812CC123KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KAZ1A |
1812CC123KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KAX3A |
1812CC123KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KAX1A |
1812CC123KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 600V, X7R, 0.012uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KAX9A |
1812CC123KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC123KAT1A vs 1812CC123KAZ9A |
LD12CC123KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs LD12CC123KAX9A |
LD12CC123KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC123KAT1A vs LD12CC123KAB1A |