Microcontrollers and Processors
181M-01LF
Description: SOIC-8, Tube

Overview of 181M-01LF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
181M-01LF Renesas Electronics Corporation Low EMI Clock Generator
181MI-01LF Renesas Electronics Corporation Low EMI Clock Generator
181M-01LFT Renesas Electronics Corporation Low EMI Clock Generator

Price & Stock for 181M-01LF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 1647
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
  • 446 $0.6300
  • 1,192 $0.5940
$0.5940 / $1.8000 Buy Now
Quest Components   1317
  • 1 $2.4000
  • 358 $0.7800
  • 770 $0.7500
$0.7500 / $2.4000 Buy Now

CAD Models for 181M-01LF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 181M-01LF by Integrated Device Technology Inc

181M-01LF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
DCG8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
75 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
75 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 181M-01LF
    Integrated Device Technology Inc
    SOIC-8, Tube
    VS

Alternate Parts for 181M-01LF

This table gives cross-reference parts and alternative options found for 181M-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181M-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICS181MI-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181MI-01T
ICS181MI-01 Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181MI-01
181M-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs 181M-01T
ICS181M-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181M-01T
ICS181MI-01LFT Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181MI-01LFT
181M-01LFT SOIC-8, Reel Integrated Device Technology Inc 181M-01LF vs 181M-01LFT
181MI-01LFT SOIC-8, Reel Integrated Device Technology Inc 181M-01LF vs 181MI-01LFT
Part Number Description Manufacturer Compare
P2180AG-08-SR Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-01LF vs P2180AG-08-SR
P2182DG-08-SR Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-01LF vs P2182DG-08-SR
P2181DG-08-SR Clock Generator, 160MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-01LF vs P2181DG-08-SR
ICS181MI-01 Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181MI-01
P2184DF-08-SR Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor 181M-01LF vs P2184DF-08-SR
P2183DG-08-SR Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-01LF vs P2183DG-08-SR
W181-02GT Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor 181M-01LF vs W181-02GT
ICS181M-03T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181M-03T
ICS181M-01T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS181M-01T
ICS180M-52T Clock Generator, 15MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-01LF vs ICS180M-52T

Related Parts for 181M-01LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 181M-01LF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 181M-01LF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 181M-01LF would you like to use for your alert(s)?
  • Please alert me when 181M-01LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 181M-01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 181M-01LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 181M-01LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 181M-01LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 181M-01LF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: