Filter Your Search
1 - 6 of 6 results
![]() |
ICS181M-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
181M-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | |||
![]() |
ICS181M-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
181M-01LF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT CAN ALSO OPERATES WITH 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | unknown | NLR | 8542390000 | DCG8 | Renesas Electronics | |||||
![]() |
181M-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | |||
|
181M-01LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT CAN ALSO OPERATES WITH 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | unknown | NLR | 8542390000 | DCG8 | Renesas Electronics |