Part Details for 1825008-8 by TE Connectivity
Overview of 1825008-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825008-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4774
|
Newark | Coded Rotary Switches Sw Dip Mini Shaft 16Pos T/H |Amp Te Connectivity 1825008-8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 6871 |
|
$6.8200 / $8.8800 | Buy Now |
DISTI #
21R5924
|
Newark | Drm16Ra04=Rot Dip,r/A |Alcoswitch Te Connectivity 1825008-8 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 | Buy Now |
DISTI #
1825008-8-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.4VA 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
360 In Stock |
|
$5.1249 / $8.7400 | Buy Now |
DISTI #
1825008-8
|
Avnet Americas | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1825008-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 3 Days Container: Bulk | 500 Factory Stock |
|
$4.8775 / $5.5069 | Buy Now |
|
Future Electronics | DRM16RA04=Rot Dip,R/A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 20 Container: Tube | 0Tube |
|
$5.0100 / $5.1500 | Buy Now |
DISTI #
AMP1825008-8
|
Heilind Electronics | DRM16RA04=ROT DIP,R/A | Americas - 0 in Stock |
|
$5.7846 | Buy Now |
|
Onlinecomponents.com | DRM16RA04=Rot Dip,R/A RoHS: Compliant |
6871 Partner Stock |
|
$4.0300 / $6.4200 | Buy Now |
DISTI #
1825008-8
|
TTI | Rotary Switches SWITCH DIP SWITCH Min Qty: 2500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$4.0100 / $4.7700 | Buy Now |
DISTI #
1825008-8
|
Avnet Americas | Switch DIP SP16T 16 Shaft 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole - Bulk (Alt: 1825008-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 3 Days Container: Bulk | 500 Factory Stock |
|
$4.8775 / $5.5069 | Buy Now |
DISTI #
1825008-8
|
TME | Encoding switch, HEX/BCD, Pos: 16, THT, DC load @R: 0.02A/20VDC Min Qty: 20 | 0 |
|
$7.6000 | RFQ |
Part Details for 1825008-8
1825008-8 CAD Models
1825008-8 Part Data Attributes
|
1825008-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825008-8
TE Connectivity
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.4A, 20VDC, Solder Terminal, Mini-plastic Shaft Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | MINI-PLASTIC SHAFT | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 1825008-8
This table gives cross-reference parts and alternative options found for 1825008-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825008-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRM16RA04 | ROTARY SWITCH,RIGHT ANGLE,HEX,16,PC TAIL TERMINAL,ROTARY | TE Connectivity | 1825008-8 vs DRM16RA04 |