-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825426-3
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Rocker 3A 125VAC 28VDC 100000Cycle - Bulk (Alt: 1825426-3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$14.6197 / $17.5933 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$15.4900 | Buy Now |
DISTI #
AMP1825426-3
|
Heilind Electronics | TRD13D10WLLR504 ROCKER SWITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRD13D10WLLR504 rocker switch RoHS: Compliant | 0 |
|
$15.3400 / $41.7900 | Buy Now |
DISTI #
1825426-3
|
Avnet Americas | Switch Rocker ON None ON SPDT Wire Lug Rocker 3A 125VAC 28VDC 100000Cycle - Bulk (Alt: 1825426-3) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$14.6197 / $17.5933 | Buy Now |
DISTI #
AMP1825426-3
|
Interstate Connecting Components | TRD13D10WLLR504 ROCKER SWITCH | 0 |
|
Buy Now | |
DISTI #
000000000002463589
|
Sager | Rocker Switches TRD13D10WLLR504 rocker switch Min Qty: 250 | 0 |
|
$15.0200 / $17.3500 | Buy Now |
DISTI #
1825426-3
|
Avnet Abacus | Switch Rocker ON None ON SPDT Wire Lug Rocker 3A 125VAC 28VDC 100000Cycle (Alt: 1825426-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1825426-3
|
Avnet Asia | Switch Rocker ON None ON SPDT Wire Lug Rocker 3A 125VAC 28VDC 100000Cycle (Alt: 1825426-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
|
Master Electronics | TRD13D10WLLR504 rocker switch RoHS: Compliant | 0 |
|
$15.3400 / $41.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825426-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825426-3
TE Connectivity
Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 14.05 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 19.13 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825426-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825426-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD13D10WLLR504 | Rocker Switch, SPDT, On-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1825426-3 vs TRD13D10WLLR504 |