Part Details for TRD13E10WLLR2 by TE Connectivity
Overview of TRD13E10WLLR2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD13E10WLLR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0567
|
Newark | Trd13E10Wllr2=Spdt Rocker Trd Rohs Compliant: No |Alcoswitch Te Connectivity TRD13E10WLLR2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 | Buy Now |
|
Onlinecomponents.com | TRD13E10WLLR2=SPDT ROCKER TRD | 0 |
|
$19.5000 / $53.1200 | Buy Now |
DISTI #
000000000000088133
|
Sager | Rocker Switches TRD13E10WLLR2=SPDT ROCKER TRD | 0 |
|
Buy Now | |
|
Master Electronics | TRD13E10WLLR2=SPDT ROCKER TRD | 0 |
|
$19.5000 / $53.1200 | Buy Now |
Part Details for TRD13E10WLLR2
TRD13E10WLLR2 CAD Models
TRD13E10WLLR2 Part Data Attributes
|
TRD13E10WLLR2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRD13E10WLLR2
TE Connectivity
Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Height | 9.57 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Termination Type | WIRE |
Alternate Parts for TRD13E10WLLR2
This table gives cross-reference parts and alternative options found for TRD13E10WLLR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRD13E10WLLR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRD13E10WLLR204 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13E10WLLR2 vs TRD13E10WLLR204 |
8-1437595-6 | Rocker Switch, SPDT, On-off-on, Latched, 3A, 28VDC, Wire Terminal, Rocker Actuator, Panel Mount | TE Connectivity | TRD13E10WLLR2 vs 8-1437595-6 |