Part Details for 1835368 by Phoenix Contact
Overview of 1835368 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1835368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14159-ND
|
DigiKey | TERM BLOCK PLUG 10POS 270DEG 5MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3844 / $11.4300 | Buy Now |
DISTI #
651-1835368
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/10-STF RoHS: Compliant | 0 |
|
$9.3800 / $11.4300 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.7100 / $13.2200 | Buy Now |
DISTI #
000000000000182737
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/10-STF Min Qty: 50 | 0 |
|
$11.8000 / $12.2300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
DISTI #
2928090
|
Farnell | PCB CONNECTOR, MVSTBW 2,5/10-STF RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.3038 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$9.7100 / $13.2200 | Buy Now |
Part Details for 1835368
1835368 CAD Models
1835368 Part Data Attributes
|
1835368
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1835368
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1835368
This table gives cross-reference parts and alternative options found for 1835368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1835368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1909485 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1909485 |
1777361 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1777361 |
1805372 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1805372 |
1874183 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1874183 |
1779725 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1779725 |
FKC2,5/10-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1835368 vs FKC2,5/10-ST-5,08BK |
1873281 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1873281 |
1719176 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1719176 |
1909964 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835368 vs 1909964 |
FKCT2,5/10-STBKNZ1CNR009272 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1835368 vs FKCT2,5/10-STBKNZ1CNR009272 |